LT3479EDE#TRPBF | |
---|---|
DigiKey Part Number | LT3479EDE#TRPBFTR-ND - Tape & Reel (TR) LT3479EDE#TRPBFCT-ND - Cut Tape (CT) LT3479EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3479EDE#TRPBF |
Description | IC REG BOOST ADJ 3A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive or Negative Adjustable 1.235V 1 Output 3A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3479EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.54000 | ¥82.54 |
10 | ¥74.57800 | ¥745.78 |
25 | ¥71.10760 | ¥1,777.69 |
100 | ¥61.74240 | ¥6,174.24 |
250 | ¥58.96756 | ¥14,741.89 |
500 | ¥53.76454 | ¥26,882.27 |
1,000 | ¥46.82719 | ¥46,827.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.09284 | ¥112,732.10 |