LMR51420YDDCR | |
---|---|
DigiKey Part Number | 296-LMR51420YDDCRTR-ND - Tape & Reel (TR) 296-LMR51420YDDCRCT-ND - Cut Tape (CT) 296-LMR51420YDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51420YDDCR |
Description | IC REG BUCK ADJ 2A SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51420YDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.02600 | ¥110.26 |
25 | ¥10.46320 | ¥261.58 |
100 | ¥8.59560 | ¥859.56 |
250 | ¥8.03468 | ¥2,008.67 |
500 | ¥7.10038 | ¥3,550.19 |
1,000 | ¥5.60562 | ¥5,605.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.23190 | ¥15,695.70 |
6,000 | ¥4.97031 | ¥29,821.86 |
15,000 | ¥4.78345 | ¥71,751.75 |