TPS54340BDDAR

DigiKey Part Number
296-TPS54340BDDARTR-ND - Tape & Reel (TR)
296-TPS54340BDDARCT-ND - Cut Tape (CT)
296-TPS54340BDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54340BDDAR
Description
IC REG BUCK ADJ 3.5A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54340BDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.1V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.07000¥33.07
10¥29.66900¥296.69
25¥28.05080¥701.27
100¥24.31090¥2,431.09
250¥23.06448¥5,766.12
500¥20.69554¥10,347.77
1,000¥17.45410¥17,454.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.58138¥41,453.45
5,000¥15.95802¥79,790.10
Manufacturers Standard Package