LM2677S-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2677S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2677S-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2677S-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.70000 | ¥60.70 |
10 | ¥54.82400 | ¥548.24 |
45 | ¥52.27689 | ¥2,352.46 |
135 | ¥45.39207 | ¥6,127.93 |
270 | ¥43.35181 | ¥11,704.99 |
540 | ¥39.52672 | ¥21,344.43 |
1,035 | ¥34.42647 | ¥35,631.40 |
2,520 | ¥33.15144 | ¥83,541.63 |