LM2591HVS-ADJ/NOPB

DigiKey Part Number
LM2591HVS-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2591HVS-ADJ/NOPB
Description
IC REG BUCK ADJ 1A DDPAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2591HVS-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.13000¥52.13
10¥47.06700¥470.67
45¥44.87667¥2,019.45
135¥38.96556¥5,260.35
270¥37.21415¥10,047.82
540¥33.93052¥18,322.48
1,035¥29.55236¥30,586.69
2,520¥28.45782¥71,713.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.