AP64100SP-13 | |
---|---|
DigiKey Part Number | 31-AP64100SP-13TR-ND - Tape & Reel (TR) 31-AP64100SP-13CT-ND - Cut Tape (CT) 31-AP64100SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64100SP-13 |
Description | IC REG BUCK ADJUSTABLE 1A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.60600 | ¥96.06 |
25 | ¥9.11960 | ¥227.99 |
100 | ¥7.49010 | ¥749.01 |
250 | ¥7.00164 | ¥1,750.41 |
500 | ¥6.18758 | ¥3,093.79 |
1,000 | ¥4.88492 | ¥4,884.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.55925 | ¥18,237.00 |
8,000 | ¥4.33129 | ¥34,650.32 |
12,000 | ¥4.16846 | ¥50,021.52 |