Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,059 In Stock 384,000 Factory | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.84360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.8V | 32V | 3.3V | - | 2A | 1.1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
9,137 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.32746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.9V | 5.5V | 3.3V | - | 1.5A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,557 In Stock | 1 : ¥22.17000 Cut Tape (CT) 800 : ¥12.79231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
2,336 In Stock | 1 : ¥39.32000 Cut Tape (CT) 2,500 : ¥19.75158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 1.285V | 37V | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
11,417 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.84663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PWM | 1 | 4V | 36V | 3.3V | - | 600mA | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
9,618 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥5.96227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 36V | 3.3V | - | 1A | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,525 In Stock 13,750 Factory | 1 : ¥21.25000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
2,076 In Stock | 1 : ¥23.80000 Cut Tape (CT) 2,500 : ¥11.80452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 45V | 3.3V | - | 1.8A | 370kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | ||
737 In Stock 800 Factory | 1 : ¥22.78000 Cut Tape (CT) 800 : ¥13.12673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Step-Down | Positive or Negative | Buck | Fixed | 1 | 7V | 40V | 3.3V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 |