MAX1680ESA+

DigiKey Part Number
MAX1680ESA+-ND
Manufacturer
Manufacturer Product Number
MAX1680ESA+
Description
IC REG CHRG PUMP INV 125MA 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 125mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1680ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
125kHz, 250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.81000¥57.81
10¥52.23800¥522.38
25¥49.81160¥1,245.29
100¥43.25050¥4,325.05
300¥41.30640¥12,391.92
500¥37.66176¥18,830.88
1,000¥32.80217¥32,802.17
2,500¥31.58733¥78,968.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.