Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,907 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.85268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 1.8V | - | 600mA | 3MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
5,207 In Stock | 1 : ¥17.77000 Cut Tape (CT) 3,000 : ¥8.11399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 6A | 630kHz, 1.1MHz, 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerTFQFN | 14-VQFN-HR (2x3) | |||
13,931 In Stock | 1 : ¥79.49000 Cut Tape (CT) 2,500 : ¥43.42054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,552 In Stock | 1 : ¥57.55000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 4V | 16V | 0.25V | 3.04V | 35A | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 37-PowerWFQFN | 37-WQFN-FCRLF (5x6) | ||
0 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.50186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 5.5V | 0.9V | 3.3V | 1.6A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN Exposed Pad | 10-UDFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥89.57000 Cut Tape (CT) 3,000 : ¥50.67592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |