Voltage Regulators - DC DC Switching Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
LM7705MME/NOPB
IC REG CHARGE PUMP -0.23V 8VSSOP
Texas Instruments
43,815
In Stock
1 : ¥5.83000
Cut Tape (CT)
250 : ¥3.91908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
3V
5.25V
-0.23V
-
26mA
92kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM7705MMX/NOPB
IC REG CHARGE PUMP -0.23V 8VSSOP
Texas Instruments
5,483
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,500 : ¥2.67788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
3V
5.25V
-0.23V
-
26mA
92kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM7705MM/NOPB
IC REG CHARGE PUMP -0.23V 8VSSOP
Texas Instruments
4,922
In Stock
1 : ¥8.59000
Cut Tape (CT)
1,000 : ¥3.88956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
3V
5.25V
-0.23V
-
26mA
92kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.