Voltage Regulators - DC DC Switching Regulators

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)28-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN_05-08-1712 rev B
LTC3633AEUFD-2#PBF
IC REG BUCK ADJ 3A DL 28QFN
Analog Devices Inc.
925
In Stock
1 : ¥64.27000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
20V
0.6V
6V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
24 TSSOP EP
LTC3633AEFE-2#PBF
IC REG BUCK ADJ 3A DL 28TSSOP
Analog Devices Inc.
344
In Stock
1 : ¥94.70000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
20V
0.6V
6V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
28-QFN_05-08-1712 rev B
LTC3633AIUFD-2#PBF
IC REG BUCK ADJ 3A DL 28QFN
Analog Devices Inc.
62
In Stock
1 : ¥101.50000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
20V
0.6V
6V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LTC3633AEUFD-2#TRPBF
IC REG BUCK ADJ 3A DL 28QFN
Analog Devices Inc.
2,054
In Stock
1 : ¥91.38000
Cut Tape (CT)
2,500 : ¥53.87404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
20V
0.6V
6V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
24 TSSOP EP
LTC3633AIFE-2#PBF
IC REG BUCK ADJ 3A DL 28TSSOP
Analog Devices Inc.
50
In Stock
1 : ¥105.16000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
20V
0.6V
6V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
24 TSSOP EP
LTC3633AEFE-2#TRPBF
IC REG BUCK ADJ 3A DL 28TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : ¥57.69687
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
20V
0.6V
6V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
28-QFN_05-08-1712 rev B
LTC3633AIUFD-2#TRPBF
IC REG BUCK ADJ 3A DL 28QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥61.87302
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
20V
0.6V
6V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
24 TSSOP EP
LTC3633AIFE-2#TRPBF
IC REG BUCK ADJ 3A DL 28TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : ¥64.07100
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
20V
0.6V
6V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.