LTC3633AIUFD-2#PBF | |
---|---|
DigiKey Part Number | LTC3633AIUFD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633AIUFD-2#PBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AIUFD-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.50000 | ¥101.50 |
10 | ¥93.29700 | ¥932.97 |
73 | ¥89.42534 | ¥6,528.05 |
146 | ¥78.79164 | ¥11,503.58 |
292 | ¥74.92438 | ¥21,877.92 |
511 | ¥70.09047 | ¥35,816.23 |
1,022 | ¥64.28993 | ¥65,704.31 |