LTC3633AEUFD-2#TRPBF | |
---|---|
DigiKey Part Number | LTC3633AEUFD-2#TRPBFTR-ND - Tape & Reel (TR) LTC3633AEUFD-2#TRPBFCT-ND - Cut Tape (CT) LTC3633AEUFD-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3633AEUFD-2#TRPBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AEUFD-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.38000 | ¥91.38 |
10 | ¥84.01400 | ¥840.14 |
25 | ¥80.53000 | ¥2,013.25 |
100 | ¥70.95390 | ¥7,095.39 |
250 | ¥67.47180 | ¥16,867.95 |
500 | ¥63.11886 | ¥31,559.43 |
1,000 | ¥57.89519 | ¥57,895.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.87404 | ¥134,685.10 |