CAT93C86VI-GT3 | |
---|---|
DigiKey Part Number | CAT93C86VI-GT3TR-ND - Tape & Reel (TR) CAT93C86VI-GT3CT-ND - Cut Tape (CT) CAT93C86VI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C86VI-GT3 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C86VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.81920 | ¥95.48 |
50 | ¥3.79940 | ¥189.97 |
100 | ¥3.37420 | ¥337.42 |
250 | ¥3.33120 | ¥832.80 |
500 | ¥3.28080 | ¥1,640.40 |
1,000 | ¥3.19320 | ¥3,193.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02906 | ¥9,087.18 |
6,000 | ¥2.87052 | ¥17,223.12 |
15,000 | ¥2.82016 | ¥42,302.40 |