TL431IPKG3 | |
---|---|
DigiKey Part Number | 296-TL431IPKG3TR-ND - Tape & Reel (TR) 296-TL431IPKG3CT-ND - Cut Tape (CT) 296-TL431IPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IPKG3 |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IPKG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.36680 | ¥59.17 |
100 | ¥1.63560 | ¥163.56 |
250 | ¥1.37752 | ¥344.38 |
500 | ¥1.11928 | ¥559.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.86100 | ¥861.00 |
2,000 | ¥0.77493 | ¥1,549.86 |
5,000 | ¥0.73187 | ¥3,659.35 |
10,000 | ¥0.66729 | ¥6,672.90 |
25,000 | ¥0.62424 | ¥15,606.00 |
50,000 | ¥0.55967 | ¥27,983.50 |
100,000 | ¥0.55106 | ¥55,106.00 |