20-VQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : ¥53.05000 Cut Tape (CT) 500 : ¥33.20834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 36V | 0.8V | 36V | 5A | 350kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (4x5) | ||
3,935 In Stock | 1 : ¥49.56000 Cut Tape (CT) 5,000 : ¥23.16477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 36V | 0.8V | 36V | 5A | 350kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (4x5) | ||
340 In Stock | 1 : ¥66.22000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 9V | 60V | 1.21V | 55V | 2A | 100kHz ~ 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (6x6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 9V | 60V | 1.21V | 55V | 2A | 100kHz ~ 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (6x6) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Step-Down | Positive, Isolation Capable | Buck | Adjustable | 1 | 42V | 57V | 1.8V | 12V | 400mA | 350kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive, Isolation Capable | Buck | Adjustable | 1 | 42V | 57V | 1.8V | 12V | 400mA | 350kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 9V | 60V | 1.21V | 55V | 2A | 100kHz ~ 600kHz | Yes | -55°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (6x6) |