MPQ4469GV-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4469GV-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4469GV-AEC1-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ4469GV-AEC1-Z |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4469GV-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥44.54400 | ¥445.44 |
25 | ¥42.11320 | ¥1,052.83 |
100 | ¥36.49830 | ¥3,649.83 |
250 | ¥34.62660 | ¥8,656.65 |
500 | ¥31.07038 | ¥15,535.19 |
1,000 | ¥26.20399 | ¥26,203.99 |
2,500 | ¥24.89378 | ¥62,234.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥23.16477 | ¥115,823.85 |