ISL8560IRZ | |
---|---|
DigiKey Part Number | ISL8560IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8560IRZ |
Description | IC REG BUCK ADJ 2A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 2A 20-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8560IRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |
10 | ¥59.81200 | ¥598.12 |
25 | ¥57.02680 | ¥1,425.67 |
100 | ¥49.51650 | ¥4,951.65 |
250 | ¥47.29084 | ¥11,822.71 |