BD93291EFJ-E2 | |
---|---|
DigiKey Part Number | BD93291EFJ-E2TR-ND - Tape & Reel (TR) BD93291EFJ-E2CT-ND - Cut Tape (CT) BD93291EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD93291EFJ-E2 |
Description | IC REG BUCK ADJ/5V DL 8HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 2 Output 1.7A, 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD93291EFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 600kHz, 1.5MHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.49600 | ¥94.96 |
25 | ¥9.01480 | ¥225.37 |
100 | ¥7.40540 | ¥740.54 |
250 | ¥6.92272 | ¥1,730.68 |
500 | ¥6.11764 | ¥3,058.82 |
1,000 | ¥4.82971 | ¥4,829.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.50775 | ¥11,269.38 |
5,000 | ¥4.28239 | ¥21,411.95 |
12,500 | ¥4.12139 | ¥51,517.38 |