1.1V (2.525V, 3.33V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,013 In Stock | 1 : ¥91.30000 Cut Tape (CT) 2,000 : ¥49.89458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 3V | 5.5V | 1.1V (2.525V, 3.33V) | 5.5V | 2A | Up to 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
632 In Stock 1,188 Factory | 1 : ¥105.08000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 4.5V | 5.5V | 1.1V (2.525V, 3.33V) | 3.8V | 3A | Up to 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
73 In Stock 4,104 Factory | 1 : ¥164.84000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 3V | 5.5V | 1.1V (2.525V, 3.33V) | 5.5V | 2A | Up to 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
1,990 In Stock | 1 : ¥109.52000 Cut Tape (CT) 2,000 : ¥69.12943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 4.5V | 5.5V | 1.1V (2.525V, 3.33V) | 3.8V | 3A | Up to 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
0 In Stock 1,506 Marketplace | 2,500 : ¥42.19273 Tube | - | Tube Tube | Obsolete | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 3V | 5.5V | 1.1V (2.525V, 3.33V) | 5.5V | 2A | Up to 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
0 In Stock | 4,000 : ¥42.97408 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 3V | 5.5V | 1.1V (2.525V, 3.33V) | 5.5V | 2A | Up to 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
0 In Stock | 1,000 : ¥51.34990 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 4.5V | 5.5V | 1.1V (2.525V, 3.33V) | 3.8V | 3A | Up to 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |