MAX1623EAP | |
---|---|
DigiKey Part Number | MAX1623EAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX1623EAP |
Description | IC REG BUCK ADJ 3A 20SSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 3A 20-SSOP (0.209", 5.30mm Width) |
EDA/CAD Models | MAX1623EAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | Up to 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |