MAX1644EAE-T | |
---|---|
DigiKey Part Number | MAX1644EAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1644EAE-T |
Description | IC REG BUCK ADJ 2A 16SSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 2A 16-SSOP (0.209", 5.30mm Width) |
EDA/CAD Models | MAX1644EAE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |