Voltage Reference

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Reference Type
SeriesSeries, Buried ZenerSeries, Shunt, Buried Zener
Voltage - Output (Min/Fixed)
5V10V
Tolerance
±0.05%±0.1%
Temperature Coefficient
1.5ppm/°C5ppm/°C10ppm/°C
Noise - 0.1Hz to 10Hz
0.5ppmp-p3µVp-p5µVp-p6µVp-p
Noise - 10Hz to 10kHz
0.8ppmrms2.2µVrms3.5µVrms-
Voltage - Input
5.5V ~ 40V7.2V ~ 40V11.4V ~ 36V11.5V ~ 40V
Current - Supply
1.2mA1.4mA1.5mA2mA
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-25°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1236BIS8-5#TRPBF
IC VREF PRECISION 0.1% 8SOIC
Analog Devices Inc.
4,891
In Stock
1 : ¥61.00000
Cut Tape (CT)
2,500 : ¥34.49086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series, Buried Zener
Fixed
5V
10 mA
±0.1%
10ppm/°C
3µVp-p
2.2µVrms
7.2V ~ 40V
1.5mA
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
REF102BU
IC VREF SERIES 0.05% 8SOIC
Texas Instruments
725
In Stock
1 : ¥65.51000
Tube
-
Tube
Active
Series
Fixed
10V
10 mA
±0.05%
5ppm/°C
5µVp-p
-
11.4V ~ 36V
1.4mA
-
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1236AIS8-10#TRPBF
IC VREF PRECISION 0.05% 8SOIC
Analog Devices Inc.
2,506
In Stock
1 : ¥94.45000
Cut Tape (CT)
2,500 : ¥51.56889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series, Shunt, Buried Zener
Fixed
10V
10 mA
±0.05%
5ppm/°C
6µVp-p
3.5µVrms
11.5V ~ 40V
2mA
1.7 mA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1236ACS8-5#TRPBF
IC VREF PRECISION 0.05% 8SOIC
Analog Devices Inc.
4,103
In Stock
1 : ¥95.81000
Cut Tape (CT)
2,500 : ¥52.35022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series, Buried Zener
Fixed
5V
10 mA
±0.05%
5ppm/°C
3µVp-p
2.2µVrms
7.2V ~ 40V
1.5mA
-
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
LT6657AHMS8-5#PBF
IC VREF SERIES 0.1% 8MSOP
Analog Devices Inc.
1,888
In Stock
1 : ¥113.87000
Tube
-
Tube
Active
Series
Fixed
5V
10 mA
±0.1%
1.5ppm/°C
0.5ppmp-p
0.8ppmrms
5.5V ~ 40V
1.2mA
-
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1236ACS8-10#TRPBF
IC VREF PRECISION 0.05% 8SOIC
Analog Devices Inc.
1,830
In Stock
1 : ¥76.60000
Cut Tape (CT)
2,500 : ¥43.30894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series, Shunt, Buried Zener
Fixed
10V
10 mA
±0.05%
5ppm/°C
6µVp-p
3.5µVrms
11.5V ~ 40V
2mA
1.7 mA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 6

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.