ADR391BUJZ-REEL7

DigiKey Part Number
505-ADR391BUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR391BUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR391BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR391BUJZ-REEL7
Description
IC VREF SERIES 0.16% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.16% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR391BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.16%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.8V ~ 15V
Current - Supply
140µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.74000¥37.74
10¥33.91800¥339.18
25¥32.06840¥801.71
100¥27.79260¥2,779.26
250¥26.36720¥6,591.80
500¥23.65918¥11,829.59
1,000¥19.95350¥19,953.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.95581¥56,867.43
Manufacturers Standard Package