AZ431AN-ATRG1

DigiKey Part Number
AZ431AN-ATRG1DITR-ND - Tape & Reel (TR)
AZ431AN-ATRG1DICT-ND - Cut Tape (CT)
AZ431AN-ATRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ431AN-ATRG1
Description
IC VREF SHUNT ADJ 0.4% SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ431AN-ATRG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.73200¥17.32
25¥1.43520¥35.88
100¥1.08780¥108.78
250¥0.91488¥228.72
500¥0.80848¥404.24
1,000¥0.71948¥719.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60726¥1,821.78
6,000¥0.55137¥3,308.22
9,000¥0.52311¥4,707.99
15,000¥0.49156¥7,373.40
21,000¥0.47300¥9,933.00
30,000¥0.45506¥13,651.80
75,000¥0.41608¥31,206.00
150,000¥0.39234¥58,851.00
Manufacturers Standard Package