Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,204 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 25 mA | ±0.2% | 75ppm/°C | 14µVp-p | 42µVrms | 1.8V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,207 In Stock | 1 : ¥27.54000 Cut Tape (CT) 2,500 : ¥13.81719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.1% | 8ppm/°C | 7.5µVpp/V | - | 2.7V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,606 In Stock | 1 : ¥37.32000 Cut Tape (CT) 3,000 : ¥18.72745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 25ppm/°C | 10µVp-p | - | 7V ~ 36V | 1mA | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,216 In Stock | 1 : ¥40.29000 Tube | Tube | Active | Series | Fixed | 5V | 10 mA | ±1% | 65ppm/°C | 15µVp-p | - | 8V ~ 36V | 1.6mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,158 In Stock | 1 : ¥58.40000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.1% | 10ppm/°C | 5µVp-p | - | 11.4V ~ 36V | 1.4mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,294 In Stock | 1 : ¥63.16000 Tube | - | Tube | Active | Series | Fixed | 5V | 30 mA | ±0.1% | 10ppm/°C | 9µVp-p | 14.5µVrms | 7V ~ 40V | 700µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
725 In Stock | 1 : ¥67.84000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 5ppm/°C | 5µVp-p | - | 11.4V ~ 36V | 1.4mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,438 In Stock | 1 : ¥53.39000 Cut Tape (CT) 2,500 : ¥26.81221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 21 mA | ±0.2% | 10ppm/°C | 4µVp-p | - | 8V ~ 40V | 1.4mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
38 In Stock | 1 : ¥55.94000 Tube | Tube | Active | Series | Fixed | 5V | 10 mA | ±1% | 65ppm/°C | 15µVp-p | - | 8V ~ 36V | 1.6mA | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |