REF193GSZ

DigiKey Part Number
505-REF193GSZ-ND
Manufacturer
Manufacturer Product Number
REF193GSZ
Description
IC VREF SERIES 0.33% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.33% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF193GSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
30 mA
Tolerance
±0.33%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.3V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.75000¥50.75
10¥45.56700¥455.67
98¥37.33684¥3,659.01
294¥35.42262¥10,414.25
588¥31.78442¥18,689.24
1,078¥26.80620¥28,897.08
2,548¥25.46588¥64,887.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.