LT1004ID-1-2 | |
---|---|
DigiKey Part Number | 296-26131-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1004ID-1-2 |
Description | IC VREF SHUNT 0.32% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004ID-1-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.32% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.29500 | ¥102.95 |
75 | ¥9.77400 | ¥733.05 |
150 | ¥8.02920 | ¥1,204.38 |
300 | ¥7.50540 | ¥2,251.62 |
525 | ¥6.63274 | ¥3,482.19 |
1,050 | ¥5.23637 | ¥5,498.19 |
2,550 | ¥4.88725 | ¥12,462.49 |
5,025 | ¥4.64288 | ¥23,330.47 |