TL431QDBZR | |
---|---|
DigiKey Part Number | 296-17334-2-ND - Tape & Reel (TR) 296-17334-1-ND - Cut Tape (CT) 296-17334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.28240 | ¥57.06 |
100 | ¥1.57550 | ¥157.55 |
250 | ¥1.32704 | ¥331.76 |
500 | ¥1.07812 | ¥539.06 |
1,000 | ¥0.82935 | ¥829.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74641 | ¥2,239.23 |
6,000 | ¥0.70495 | ¥4,229.70 |
15,000 | ¥0.64275 | ¥9,641.25 |
30,000 | ¥0.60128 | ¥18,038.40 |
75,000 | ¥0.53908 | ¥40,431.00 |
150,000 | ¥0.51835 | ¥77,752.50 |