REF1930AIDDCT

DigiKey Part Number
296-38443-2-ND - Tape & Reel (TR)
296-38443-1-ND - Cut Tape (CT)
296-38443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF1930AIDDCT
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF1930AIDDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.02V ~ 5.5V
Current - Supply
460µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.82000¥28.82
10¥25.85200¥258.52
25¥24.43920¥610.98
100¥21.17990¥2,117.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.09380¥5,023.45
500¥18.03024¥9,015.12
1,250¥15.20623¥19,007.79
2,500¥14.44591¥36,114.78
Manufacturers Standard Package