LX7165-01CSP-TR | |
---|---|
DigiKey Part Number | LX7165-01CSP-TRTR-ND - Tape & Reel (TR) LX7165-01CSP-TRCT-ND - Cut Tape (CT) LX7165-01CSP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX7165-01CSP-TR |
Description | IC REG BUCK PROG/0.9V 5A 20WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.9V) 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LX7165-01CSP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.875MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
25 | ¥16.91760 | ¥422.94 |
100 | ¥16.36480 | ¥1,636.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.36484 | ¥49,094.52 |