LM4041CIM7X-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-48572-2-ND - Tape & Reel (TR) 296-48572-1-ND - Cut Tape (CT) 296-48572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7X-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.41500 | ¥54.15 |
25 | ¥5.08680 | ¥127.17 |
100 | ¥4.15270 | ¥415.27 |
250 | ¥3.85732 | ¥964.33 |
500 | ¥3.28268 | ¥1,641.34 |
1,000 | ¥2.62616 | ¥2,626.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.37998 | ¥7,139.94 |
6,000 | ¥2.21583 | ¥13,294.98 |
15,000 | ¥2.13376 | ¥32,006.40 |
30,000 | ¥2.05169 | ¥61,550.70 |