AD8034ARZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8034ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8034ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8034ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8034ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8034ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 80V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.3mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.54500 | ¥485.45 |
25 | ¥45.89600 | ¥1,147.40 |
100 | ¥39.77650 | ¥3,977.65 |
250 | ¥37.73652 | ¥9,434.13 |
500 | ¥33.86084 | ¥16,930.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.55731 | ¥28,557.31 |
2,000 | ¥27.12947 | ¥54,258.94 |