Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Voltage - Output (Min/Fixed)
1.22V1.235V
Tolerance
-2.83%, +1.22%±2.4%
Temperature Coefficient
25ppm/°C100ppm/°C
Noise - 10Hz to 10kHz
5µVrms20µVrms
Current - Cathode
50 µA60 µA
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD589JRZ
IC VREF SHNT -2.83%/+1.22% 8SOIC
Analog Devices Inc.
381
In Stock
1 : ¥51.39000
Tube
-
Tube
Active
Shunt
Fixed
1.235V
5 mA
-2.83%, +1.22%
100ppm/°C
-
5µVrms
-
-
50 µA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,699
In Stock
1,800
Factory
1 : ¥21.76000
Tube
-
Tube
Active
Shunt
Fixed
1.22V
5 mA
±2.4%
25ppm/°C
-
20µVrms
-
-
60 µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.