LM385BXZ-1.2/NOPB | |
---|---|
DigiKey Part Number | LM385BXZ-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385BXZ-1.2/NOPB |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BXZ-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.99300 | ¥159.93 |
25 | ¥15.09280 | ¥377.32 |
100 | ¥12.85740 | ¥1,285.74 |
250 | ¥12.07300 | ¥3,018.25 |
500 | ¥10.56388 | ¥5,281.94 |
1,800 | ¥8.75293 | ¥15,755.27 |
3,600 | ¥8.14928 | ¥29,337.41 |
5,400 | ¥7.84746 | ¥42,376.28 |