SML-D11YWT86 | |
---|---|
DigiKey Part Number | 846-SML-D11YWT86TR-ND - Tape & Reel (TR) 846-SML-D11YWT86CT-ND - Cut Tape (CT) 846-SML-D11YWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D11YWT86 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.72830 | ¥172.83 |
500 | ¥1.19528 | ¥597.64 |
1,000 | ¥0.99600 | ¥996.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89640 | ¥2,689.20 |
6,000 | ¥0.84661 | ¥5,079.66 |
15,000 | ¥0.77190 | ¥11,578.50 |
30,000 | ¥0.72210 | ¥21,663.00 |
75,000 | ¥0.66234 | ¥49,675.50 |