SML-D11YWT86

DigiKey Part Number
846-SML-D11YWT86TR-ND - Tape & Reel (TR)
846-SML-D11YWT86CT-ND - Cut Tape (CT)
846-SML-D11YWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D11YWT86
Description
LED YELLOW 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥2.59300¥25.93
100¥1.72830¥172.83
500¥1.19528¥597.64
1,000¥0.99600¥996.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89640¥2,689.20
6,000¥0.84661¥5,079.66
15,000¥0.77190¥11,578.50
30,000¥0.72210¥21,663.00
75,000¥0.66234¥49,675.50
Manufacturers Standard Package