BLM15HB121SN1D | |
---|---|
DigiKey Part Number | 490-4000-2-ND - Tape & Reel (TR) 490-4000-1-ND - Cut Tape (CT) 490-4000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HB121SN1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HB121SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.48500 | ¥4.85 |
25 | ¥0.43880 | ¥10.97 |
50 | ¥0.39440 | ¥19.72 |
100 | ¥0.28900 | ¥28.90 |
250 | ¥0.21016 | ¥52.54 |
500 | ¥0.19264 | ¥96.32 |
1,000 | ¥0.16637 | ¥166.37 |
5,000 | ¥0.13134 | ¥656.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12697 | ¥1,269.70 |
20,000 | ¥0.12259 | ¥2,451.80 |
30,000 | ¥0.11383 | ¥3,414.90 |
50,000 | ¥0.11252 | ¥5,626.00 |