ZTL431AFTA

DigiKey Part Number
ZTL431AFTR-ND - Tape & Reel (TR)
ZTL431AFCT-ND - Cut Tape (CT)
ZTL431AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZTL431AFTA
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.93000¥19.30
25¥1.74440¥43.61
100¥1.20380¥120.38
250¥1.01404¥253.51
500¥0.82394¥411.97
1,000¥0.63377¥633.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57037¥1,711.11
6,000¥0.55789¥3,347.34
Manufacturers Standard Package