TLV431BH6TA | |
---|---|
DigiKey Part Number | TLV431BH6TADITR-ND - Tape & Reel (TR) TLV431BH6TADICT-ND - Cut Tape (CT) TLV431BH6TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BH6TA |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥4.10080 | ¥102.52 |
100 | ¥3.28150 | ¥328.15 |
250 | ¥3.04716 | ¥761.79 |
500 | ¥2.57842 | ¥1,289.21 |
1,000 | ¥1.99243 | ¥1,992.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81662 | ¥5,449.86 |
6,000 | ¥1.69944 | ¥10,196.64 |
15,000 | ¥1.58223 | ¥23,733.45 |
30,000 | ¥1.50019 | ¥45,005.70 |