TL431AIDBZR

DigiKey Part Number
296-17329-2-ND - Tape & Reel (TR)
296-17329-1-ND - Cut Tape (CT)
296-17329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88095¥2,642.85
6,000¥0.83200¥4,992.00
15,000¥0.75859¥11,378.85
30,000¥0.70965¥21,289.50
75,000¥0.63624¥47,718.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.88200¥28.82
25¥2.60080¥65.02
100¥1.79630¥179.63
250¥1.51256¥378.14
500¥1.22884¥614.42
1,000¥0.94528¥945.28
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.98400¥29.84
25¥2.69320¥67.33
100¥1.86010¥186.01
250¥1.56628¥391.57
500¥1.27246¥636.23
1,000¥0.97883¥978.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.