Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,861 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.67994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,141 In Stock | 1 : ¥75.83000 Cut Tape (CT) 500 : ¥49.37506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 40 mA | ±0.2% | 20ppm/°C | 4ppmp-p | 4ppmrms | 3.4V ~ 20V | 175µA | - | 0°C ~ 70°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20,439 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.92088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
58,038 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.11921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 700 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,361 In Stock | 1 : ¥3.91000 Cut Tape (CT) 1,000 : ¥1.22094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 700 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | ||
7,825 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥0.94528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 |