MAX6325CSA+T

DigiKey Part Number
MAX6325CSA+TTR-ND - Tape & Reel (TR)
MAX6325CSA+TCT-ND - Cut Tape (CT)
MAX6325CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6325CSA+T
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6325CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.04%
Temperature Coefficient
1ppm/°C
Noise - 0.1Hz to 10Hz
1.5µVp-p
Noise - 10Hz to 10kHz
1.3µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.22000¥179.22
10¥165.30400¥1,653.04
25¥157.87800¥3,946.95
100¥141.16100¥14,116.10
250¥134.66048¥33,665.12
500¥128.15964¥64,079.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥119.01703¥297,542.58
Manufacturers Standard Package