Voltage Reference

Results: 3
Voltage - Output (Min/Fixed)
1.235V2.5V5V
Current - Output
10 mA20 mA
Tolerance
±1.5%±2%
Temperature Coefficient
20ppm/°C Typical30ppm/°C-
Noise - 10Hz to 10kHz
60µVrms120µVrms-
Current - Cathode
15 µA20 µA600 µA
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92 PKG
LM336BZ-5.0/NOPB
IC VREF SHUNT 2% TO92-3
Texas Instruments
1,655
In Stock
1 : ¥10.63000
Bulk
-
Bulk
Active
Shunt
Fixed
5V
10 mA
±2%
-
-
-
-
-
600 µA
0°C ~ 70°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
LM385LP-1-2
IC VREF SHUNT 2% TO92-3
Texas Instruments
727
In Stock
45,697
Marketplace
1 : ¥10.63000
Bulk
-
Bulk
Bulk
Active
Shunt
Fixed
1.235V
20 mA
±2%
20ppm/°C Typical
-
60µVrms
-
-
15 µA
0°C ~ 70°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92 PKG
LM285BXZ-2.5/NOPB
IC VREF SHUNT 1.5% TO92-3
Texas Instruments
403
In Stock
1 : ¥16.99000
Bulk
-
Bulk
Active
Shunt
Fixed
2.5V
20 mA
±1.5%
30ppm/°C
-
120µVrms
-
-
20 µA
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.