LM4040A25IDBZR | |
---|---|
DigiKey Part Number | 296-20859-2-ND - Tape & Reel (TR) 296-20859-1-ND - Cut Tape (CT) 296-20859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A25IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A25IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.48063 | ¥52,441.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.82300 | ¥228.23 |
25 | ¥21.57520 | ¥539.38 |
100 | ¥18.69780 | ¥1,869.78 |
250 | ¥17.73908 | ¥4,434.77 |
500 | ¥16.88132 | ¥8,440.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.63300 | ¥236.33 |
25 | ¥22.34120 | ¥558.53 |
100 | ¥19.36150 | ¥1,936.15 |
250 | ¥18.36876 | ¥4,592.19 |
500 | ¥17.48054 | ¥8,740.27 |