TL431AILPR | |
---|---|
DigiKey Part Number | 296-TL431AILPRTR-ND - Tape & Reel (TR) 296-TL431AILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431AILPR |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.39080 | ¥59.77 |
100 | ¥1.54750 | ¥154.75 |
250 | ¥1.28140 | ¥320.35 |
500 | ¥1.02508 | ¥512.54 |
1,000 | ¥0.78592 | ¥785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.70769 | ¥1,415.38 |
6,000 | ¥0.63691 | ¥3,821.46 |
10,000 | ¥0.56614 | ¥5,661.40 |
50,000 | ¥0.47061 | ¥23,530.50 |
100,000 | ¥0.45999 | ¥45,999.00 |