TL431AIZT | |
---|---|
DigiKey Part Number | 497-2226-2-ND - Tape & Reel (TR) 497-2226-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431AIZT |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30000 | ¥33.00 |
25 | ¥3.08040 | ¥77.01 |
100 | ¥2.46380 | ¥246.38 |
250 | ¥2.28756 | ¥571.89 |
500 | ¥1.93570 | ¥967.85 |
1,000 | ¥1.49574 | ¥1,495.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.36377 | ¥2,727.54 |
6,000 | ¥1.27579 | ¥7,654.74 |
10,000 | ¥1.18780 | ¥11,878.00 |
50,000 | ¥1.09982 | ¥54,991.00 |