Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : ¥98.10000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 10ppm/°C | 4µVp-p | - | 13.5V ~ 36V | 4mA | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
588 In Stock | 1 : ¥115.59000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 20 mA | ±0.1% | 25ppm/°C | - | 10µVrms | 4.5V ~ 40V | 450µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
346 In Stock 1,500 Factory | 1 : ¥82.38000 Tube | - | Tube | Active | Series | Fixed | 5V | 30 mA | ±0.1% | 10ppm/°C | 9µVp-p | 14.5µVrms | 7V ~ 40V | 700µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |