MCP1525T-I/TT | |
---|---|
DigiKey Part Number | MCP1525T-I/TTTR-ND - Tape & Reel (TR) MCP1525T-I/TTCT-ND - Cut Tape (CT) MCP1525T-I/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1525T-I/TT |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 2 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1525T-I/TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 2 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 90µVp-p | |
Noise - 10Hz to 10kHz | 500µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 120µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
25 | ¥7.05600 | ¥176.40 |
100 | ¥6.46090 | ¥646.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.46095 | ¥19,382.85 |