ADR127BUJZ-REEL7 | |
---|---|
DigiKey Part Number | ADR127BUJZ-REEL7TR-ND - Tape & Reel (TR) ADR127BUJZ-REEL7CT-ND - Cut Tape (CT) ADR127BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR127BUJZ-REEL7 |
Description | IC VREF SERIES 0.12% TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.12% 5 mA TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR127BUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥56.67800 | ¥566.78 |
25 | ¥54.03720 | ¥1,350.93 |
100 | ¥46.91990 | ¥4,691.99 |
250 | ¥44.81160 | ¥11,202.90 |
500 | ¥40.85752 | ¥20,428.76 |
1,000 | ¥35.58558 | ¥35,585.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.09298 | ¥99,278.94 |